Cart

M95160-RDW6TP

ST M95160-RDW6TP

image shown is a representation only

ST

E²ser.SPI 2Kx8 TSSOP8 1.8V
Supplier: STMicroelectronics
Matchcode: M95160-RDW6TP
Rutronik No.: ICPROM9312
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
In Stock
0.135 $
540.00 $

Prices

4,000 0.135 $
8,000 0.1319 $
16,000 0.1288 $
24,000 0.1204 $

E²ser.SPI 2Kx8 TSSOP8 1.8V Description

16 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
16K bit
Organisation
2Kx8
U(cc)
1.8 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?