Cart

M95160-DRMF3TG/K

ST

Auto E²ser.SPI 2Kx8 WFDFPN 1.7V
Supplier: STMicroelectronics
Matchcode: M95160-DRMF3TG/K
Rutronik No.: ICPROM10047
Unit Pack: 2500
MOQ: 2500
package: WFDFPN8
Packaging: REEL
On request
0.4945 $
1,236.25 $

Prices

2,500 0.4945 $
5,000 0.483 $
7,500 0.4564 $
10,000 0.4298 $

Auto E²ser.SPI 2Kx8 WFDFPN 1.7V Description

Automotive 16-Kbit SPI bus EEPROM with high speed clock

Parameter

Type
SPI
Density
16K bit
Organisation
2Kx8
U(cc)
1.7 V
Package
WFDFPN8
Package width
2 x 3 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?