Cart

M95128-WMN6TP

ST M95128-WMN6TP

image shown is a representation only

ST

E²ser.SPI 16Kx8 SO8 2.5wa
Supplier: STMicroelectronics
Matchcode: M95128-WMN6TP
Rutronik No.: ICPROM10226
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
In Stock
On request
On request

Parameter

Type
SPI
Density
128K bit
Organisation
16Kx8
U(cc)
1.8 V
Package
SO8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?