Cart

M95128-RMC6TG

ST

E²ser.SPI 16Kx8 UFDFPN 1.8V
Supplier: STMicroelectronics
Matchcode: M95128-RMC6TG
Rutronik No.: ICPROM9684
Unit Pack: 5000
MOQ: 5000
package: UFDFPN8
Packaging: REEL
On request
0.1843 $
921.50 $

Prices

5,000 0.1843 $
10,000 0.1812 $
15,000 0.1782 $
20,000 0.1689 $

E²ser.SPI 16Kx8 UFDFPN 1.8V Description

128 Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
128K bit
Organisation
16Kx8
U(cc)
1.8 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
UFDFPN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?