M95080-DRMN3TP/K

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: M95080-DRMN3TP/K
Rutronik No.: ICPROM10221
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
Parameter
- Type
- SPI
- Density
- 8K bit
- Organisation
- 1Kx8
- U(cc)
- 2.5 V
- Package
- SOP8
- Package width
- 3.90 mm
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Automotive
- AEC-Q(100)
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- China
- Supplier Lead time
- 20 weeks