Cart

M95080-DRDW3TP/K

ST M95080-DRDW3TP/K

image shown is a representation only

ST

Auto E²ser.SPI 1Kx8 SO8 1.7V
Supplier: STMicroelectronics
Matchcode: M95080-DRDW3TP/K
Rutronik No.: ICPROM10236
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
0.4153 $
1,661.20 $

Prices

4,000 0.4153 $
8,000 0.4057 $
12,000 0.3833 $

Auto E²ser.SPI 1Kx8 SO8 1.7V Description

Automotive 8-Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
8K bit
Organisation
1Kx8
U(cc)
1.7 V
Package
TSSOP8
Package width
169mils
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?