Cart

M95080-DFMN6TP

ST M95080-DFMN6TP

image shown is a representation only

ST

E²ser.SPI 1Kx8 SO8 1.7V
Supplier: STMicroelectronics
Matchcode: M95080-DFMN6TP
Rutronik No.: ICPROM10254
Unit Pack: 2500
MOQ: 5000
package: SOP8
Packaging: REEL
On request
0.1382 $
691.00 $

Prices

5,000 0.1382 $
10,000 0.135 $
15,000 0.1306 $
20,000 0.1263 $

Parameter

Type
SPI
Density
8K bit
Organisation
1Kx8
U(cc)
1.7 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?