Cart

M95040-DFMN6TP

ST M95040-DFMN6TP

image shown is a representation only

ST

E²ser.SPI 512x8 SO8 1.7V
Supplier: STMicroelectronics
Matchcode: M95040-DFMN6TP
Rutronik No.: ICPROM10260
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
In Stock
0.1177 $
294.25 $

Prices

2,500 0.1177 $
5,000 0.1158 $
10,000 0.1138 $
15,000 0.1109 $
20,000 0.1079 $

E²ser.SPI 512x8 SO8 1.7V Description

4-Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
4K bit
Organisation
512x8
U(cc)
1.7 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?