Cart

M95040-DFDW6TP

ST M95040-DFDW6TP

image shown is a representation only

ST

E²ser.SPI 512x8 TSSOP8 1.7V
Supplier: STMicroelectronics
Matchcode: M95040-DFDW6TP
Rutronik No.: ICPROM10259
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
0.1349 $
539.60 $

Prices

4,000 0.1349 $
8,000 0.1318 $
12,000 0.1287 $
16,000 0.1245 $
24,000 0.1204 $

E²ser.SPI 512x8 TSSOP8 1.7V Description

4-Kbit SPI bus EEPROM with high-speed clock

Parameter

Type
SPI
Density
4K bit
Organisation
512x8
U(cc)
1.7 V
Package
TSSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?