Cart

M95020-DRMF3TG/K

ST

E²ser.SPI 256x8 WFDFPN8 1.8V
Supplier: STMicroelectronics
Matchcode: M95020-DRMF3TG/K
Rutronik No.: ICPROM10255
Unit Pack: 2500
MOQ: 5000
package: WFDFPN8
Packaging: REEL
On request
0.3464 $
1,732.00 $

Prices

5,000 0.3464 $
10,000 0.3273 $
15,000 0.3082 $

Parameter

Type
SPI
Density
2K bit
Organisation
256x8
U(cc)
1.8 V
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Package
WFDFPN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?