Cart

M93C86-WMN6TP

ST M93C86-WMN6TP

image shown is a representation only

ST

E²ser.2Kx8/1Kx16 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M93C86-WMN6TP
Rutronik No.: ICPROM10115
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
In Stock
On request
On request

E²ser.2Kx8/1Kx16 SO8 2.5V Description

16 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM

Parameter

Type
MICROWIRE
Density
16K bit
Organisation
x8/x16
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?