Cart

M93C86-RMN6TP

ST M93C86-RMN6TP

image shown is a representation only

ST

E²ser. x8/x16 SO8 1,8V
Supplier: STMicroelectronics
Matchcode: M93C86-RMN6TP
Rutronik No.: ICPROM10252
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
On request
0.1755 $
877.50 $

Prices

5,000 0.1755 $
10,000 0.1713 $
15,000 0.1603 $

Parameter

Type
MICROWIRE
Density
16K bit
Organisation
x8/x16
U(cc)
1.8 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?