Cart

M93C66-WDW6TP

ST M93C66-WDW6TP

image shown is a representation only

ST

E²ser. 4K x8/x16 TSSOP 2.5V
Supplier: STMicroelectronics
Matchcode: M93C66-WDW6TP
Rutronik No.: ICPROM9587
Unit Pack: 4000
MOQ: 12000
package: TSSOP8
Packaging: REEL
Topseller
On request
0.1084 $
1,300.80 $

Prices

12,000 0.1084 $
24,000 0.1014 $

E²ser. 4K x8/x16 TSSOP 2.5V Description

4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM

Parameter

Type
MICROWIRE
Density
4K bit
Organisation
x8/x16
U(cc)
2.5 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?