Cart

M93C66-RDW3TP/K

ST M93C66-RDW3TP/K

image shown is a representation only

ST

E²ser. 4K x8/x16 TSSOP8 1.8V
Supplier: STMicroelectronics
Matchcode: M93C66-RDW3TP/K
Rutronik No.: ICPROM10251
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
0.3924 $
1,569.60 $

Prices

4,000 0.3924 $
8,000 0.3834 $
12,000 0.3622 $

E²ser. 4K x8/x16 TSSOP8 1.8V Description

Automotive 4-Kbit MICROWIRE serial EEPROM

Parameter

Type
MICROWIRE
Density
4K bit
Organisation
x8/x16
U(cc)
1.8 V
Package
TSSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?