Cart

M93C46-WMN6TP

ST M93C46-WMN6TP

image shown is a representation only

ST

E²ser. 1K x8/x16 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M93C46-WMN6TP
Rutronik No.: ICPROM10345
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
In Stock
On request
On request

Parameter

Type
MICROWIRE
Density
1K bit
Organisation
x8/x16
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?