Cart

M93C46-RMN3TP/K

ST M93C46-RMN3TP/K

image shown is a representation only

ST

E²ser. 1K x8/x16 SO8 1.8V 125°C
Supplier: STMicroelectronics
Matchcode: M93C46-RMN3TP/K
Rutronik No.: ICPROM10250
Unit Pack: 2500
MOQ: 5000
package: SOP8
Packaging: REEL
On request
0.32 $
1,600.00 $

Prices

5,000 0.32 $
10,000 0.3023 $
15,000 0.2847 $

E²ser. 1K x8/x16 SO8 1.8V 125°C Description

Automotive 1-Kbit MICROWIRE serial EEPROM

Parameter

Type
MICROWIRE
Density
1K bit
Organisation
x8/x16
U(cc)
1.8 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?