Cart

M74HC4851YRM13TR

ST M74HC4851YRM13TR

image shown is a representation only

ST

8 CHANNEL ANA.MUX/DEMUX W/INJEC
Supplier: STMicroelectronics
Matchcode: 74HC4851YRM13TR
Rutronik No.: ICLOG10721
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
Topseller
In Stock
0.1705 $
426.25 $

Prices

2,500 0.1705 $
5,000 0.152 $
10,000 0.1477 $
25,000 0.1463 $

8 CHANNEL ANA.MUX/DEMUX W/INJEC Description

Single 8 Channel Analog Mux/Demux With Injection Current Protection

Parameter

Configuration
5
Optimisation
2
Channels
6
Package
SO16
Automotive
AEC-Q(100)
Ron
-55 Ohm
ton
125 ns
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?