Cart

M74HC04YRM13TR

ST M74HC04YRM13TR

image shown is a representation only

ST

HEX INVERTER SO14 SMD
Supplier: STMicroelectronics
Matchcode: M74HC04YRM13TR
Rutronik No.: ICLOG10695
Unit Pack: 2500
MOQ: 7500
package: SO14
Packaging: REEL
On request
0.1358 $
1,018.50 $

Prices

7,500 0.1358 $
22,500 0.1333 $

Parameter

Package
SO14
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
2 V
Vcc(max)
6 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?