Cart

M4Z28-BR00SH1

ST

BATTERY ZEROPOWER SNAPHAT
Supplier: STMicroelectronics
Matchcode: M4Z28-BR00SH1
Rutronik No.: ICRAM2969
Unit Pack: 23
MOQ: 23
package: SH
Packaging: TUBE
In Stock
5.26 $
120.98 $

Prices

23 5.26 $
46 5.14 $
69 5.02 $
115 4.86 $
184 4.69 $

BATTERY ZEROPOWER SNAPHAT Description

ZEROPOWER SNAPHAT (Battery)

Parameter

Type
BATTERY
U(cc)
3.0 V
Package
SH
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Number of cells
1
I(cc)
48 mA
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?