M4T32-BR12SH1

Supplier: STMicroelectronics
Matchcode: M4T32-BR12SH1
Rutronik No.: ICRAM4202
Unit Pack: 23
MOQ: 23
package: SH
Packaging: TUBE
Best Choice
BATTERY TIMEKEEPER SNAPHAT Description
SNAPHAT battery with crystal
Parameter
- Type
- BATTERY
- U(cc)
- 3.0 V
- Package
- SH
- Permis.T(A) min
- 0 °C
- Permis.T(A) max
- 70 °C
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TUBE
- Number of cells
- 1
- I(cc)
- 120 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- ABC-Code
- A
- Supplier Lead time
- 22 weeks