Cart

M4T28-BR12SH1

ST

BATTERY TIMEKEEPER SNAPHAT
Supplier: STMicroelectronics
Matchcode: M4T28-BR12SH1
Rutronik No.: ICRAM3023
Unit Pack: 23
MOQ: 23
package: SH
Packaging: TUBE
Best Choice
In Stock
5.46 $
125.58 $

Prices

23 5.46 $
46 5.33 $
69 5.21 $
115 5.03 $
184 4.87 $

BATTERY TIMEKEEPER SNAPHAT Description

SNAPHAT battery with crystal

Parameter

Type
BATTERY
U(cc)
3.0 V
Package
SH
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Number of cells
1
I(cc)
48 mA
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?