Cart

M48T37Y-70MH1F

ST

TIMEKEEPER SRAM 32KX8 SOH44
Supplier: STMicroelectronics
Matchcode: M48T37Y-70MH1F REEL CUT
Rutronik No.: ICRAM5710
Unit Pack: 1
MOQ: 936
package: SOH44
Packaging: REEL
On request
12.99 $
12,158.64 $

TIMEKEEPER SRAM 32KX8 SOH44 Description

5.0 or 3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM

Parameter

Density
256K bit
Organisation
32Kx8
Access Time
70 ns
U(cc)
5.0 V
Package
SOH44
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Package width
330 mil
Type
TIMEKEEPER
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?