Cart

M48T18-100PC1

ST M48T18-100PC1

image shown is a representation only

ST

TIMEKEEPER SRAM 8KX8 DIP28
Supplier: STMicroelectronics
Matchcode: M48T18-100PC1
Rutronik No.: ICRAM4303
Unit Pack: 12
MOQ: 60
package: DIP28
Packaging: TUBE
On request
20.68 $
1,240.80 $

TIMEKEEPER SRAM 8KX8 DIP28 Description

5 V, 64 Kbit (8 Kb x 8) TIMEKEEPER® SRAM

Parameter

Density
64K bit
Organisation
8KX8
Access Time
100 ns
U(cc)
5.0 V
Package
DIP28
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Package width
600 mil
Type
TIMEKEEPER
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?