Cart

M48T08Y-10MH1F

ST

TIMEKEEPER SRAM 8KX8 SOH28
Supplier: STMicroelectronics
Matchcode: M48T08Y-10MH1F
Rutronik No.: ICRAM5728
Unit Pack: 936
MOQ: 936
package: SOH28
Packaging: REEL
On request
13.77 $
12,888.72 $

TIMEKEEPER SRAM 8KX8 SOH28 Description

5 V, 64 Kbit (8 Kb x 8) TIMEKEEPER® SRAM

Parameter

Density
64K bit
Organisation
8Kx8
Access Time
100 ns
U(cc)
5.0 V
Package
SOH28
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Package width
600 mil
Type
TIMEKEEPER
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Malaysia
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?