Cart

M41T93SQA6F

ST M41T93SQA6F

image shown is a representation only

ST

SER. RTC BATTERY SWITCHOVER
Supplier: STMicroelectronics
Matchcode: M41T93SQA6F
Rutronik No.: ICRAM5866
Unit Pack: 1000
MOQ: 1000
package: QFN16
Packaging: REEL
In Stock
2.09 $
2,090.00 $

Prices

1,000 2.09 $
2,000 1.79 $

SER. RTC BATTERY SWITCHOVER Description

Serial SPI bus real-time clock (RTC) with battery switchover

Parameter

Interface
RTC
Type
RTC
Package
QFN16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
0.3 V
Vcc(max)
7.0 V
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?