Cart

M41T93RQA6F

ST M41T93RQA6F

image shown is a representation only

ST

SER. RTC BATTERY SWITCHOVER SPI
Supplier: STMicroelectronics
Matchcode: M41T93RQA6F
Rutronik No.: ICRAM5577
Unit Pack: 1000
MOQ: 1000
package: QFN16
Packaging: REEL
On request
2.09 $
2,090.00 $

Prices

1,000 2.09 $
2,000 1.79 $

SER. RTC BATTERY SWITCHOVER SPI Description

Serial SPI bus real-time clock (RTC) with battery switchover

Parameter

Interface
SPI
Type
RTC
Frequency
5.5 MHz
Frequency(max)
-40 MHz
Package
QFN16
Automotive
NO
Freq.stability
85 PPM
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?