Cart

M41T82RM6F

ST M41T82RM6F

image shown is a representation only

ST

SER. RTC BATTERY SWITCHOVER I²C
Supplier: STMicroelectronics
Matchcode: M41T82RM6F
Rutronik No.: ICRAM5729
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
1.48 $
3,700.00 $

SER. RTC BATTERY SWITCHOVER I²C Description

Serial I2C bus real-time clock (RTC) with battery switch-over

Parameter

Type
RTC
Frequency
0.032 MHz
Frequency(min)
0.032 MHz
Package
SO8
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.0 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
31 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?