Cart

M41T62LC6F

ST

SERIAL RTC WITH ALARM I²C
Supplier: STMicroelectronics
Matchcode: M41T62LC6F
Rutronik No.: ICRAM5773
Unit Pack: 1000
MOQ: 1000
package: LCC8
Packaging: REEL
On request
2.99 $
2,990.00 $

Prices

1,000 2.99 $
2,000 2.55 $

SERIAL RTC WITH ALARM I²C Description

Serial real-time clock (RTC) with alarm

Parameter

Type
1.3
Frequency
RTC MHz
Frequency(min)
I2C MHz
Package
LCC8
Automotive
NO
Top(min)
85 °C
Vcc(max)
-40 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?