Cart

M41T60Q6F

ST M41T60Q6F

image shown is a representation only

ST

SERIAL ACCESS RTC I²C
Supplier: STMicroelectronics
Matchcode: M41T60Q6F
Rutronik No.: ICRAM5755
Unit Pack: 3000
MOQ: 3000
package: QFN16
Packaging: REEL
On request
1.0432 $
3,129.60 $

Prices

3,000 1.0432 $
6,000 0.9041 $
9,000 0.8955 $
21,000 0.8868 $

SERIAL ACCESS RTC I²C Description

Serial real-time clock (RTC)

Parameter

Interface
I2C
Type
1.3
Package
QFN16
Automotive
NO
Top(min)
85 °C
Vcc(max)
-40 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?