Cart

M41T56M6F

ST M41T56M6F

image shown is a representation only

ST

SERIAL REAL-TIME CLOCK I²C 64X8
Supplier: STMicroelectronics
Matchcode: M41T56M6F
Rutronik No.: ICRAM4997
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
On request
1.78 $
4,450.00 $

SERIAL REAL-TIME CLOCK I²C 64X8 Description

Serial real-time clock (RTC) with 56 bytes NVRAM

Parameter

Type
4.5
Frequency
RTC MHz
Frequency(min)
I2C MHz
Package
SOP8
Automotive
NO
Top(min)
85 °C
Vcc(max)
-40 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?