Cart

M41T00M6F

ST M41T00M6F

image shown is a representation only

ST

SERIAL REAL-TIME CLOCK I²C SO8
Supplier: STMicroelectronics
Matchcode: M41T00M6F
Rutronik No.: ICRAM4887
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
On request
1.71 $
4,275.00 $

Prices

2,500 1.71 $
5,000 1.48 $
7,500 1.47 $
17,500 1.45 $

SERIAL REAL-TIME CLOCK I²C SO8 Description

Serial real-time clock (RTC)

Parameter

Type
2.0
Frequency
RTC MHz
Frequency(min)
I2C MHz
Package
SOP8
Automotive
NO
Top(min)
85 °C
Vcc(max)
-40 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?