Cart

M41ST85WMX6TR

ST

SERIAL RTC AND SUPERVISOR
Supplier: STMicroelectronics
Matchcode: M41ST85WMX6TR
Rutronik No.: ICRAM5727
Unit Pack: 1000
MOQ: 1000
package: SOX28
Packaging: REEL
On request
4.69 $
4,690.00 $

SERIAL RTC AND SUPERVISOR Description

Serial real-time clock (RTC) supervisor

Parameter

Type
2.7
Frequency
RTC MHz
Package
SOX28
Automotive
NO
Top(min)
85 °C
Top(max)
85 °C
Vcc(max)
-40 V
Mounting
Surface
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?