M24LR64E-RMN6T/2

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: M24LR64E-RMN6T/2 SAMPLE
Rutronik No.: ICRFID1277
Unit Pack: 1
MOQ: 2500
package: SO8
Packaging: INDIVIDUAL
TAG IC R/W 13,56MHz I2C 64Kbit Description
The M24LR64E-R device is a Dynamic NFC/RFID tag IC with a
dual-interface, electrically erasable programmable memory (EEPROM). It
features an I2C interface and can be operated from a VCCpower
supply. It is also a contactless memory powered by the received carrier
electromagnetic wave. The M24LR64E-R is organized as 8192 × 8 bits in
the I2C mode and as 2048 × 32 bits in the ISO 15693 and ISO 18000-3 mode 1 RF mode.
Parameter
- Type
- CHIP
- Oper.frequency
- 13,56 M Hz
- Phy.interface
- R/W
- Mode
- 64k
- Memory
- no Bytes
- Supply voltage
- ISO15693 V
- Oper.temp.
- -40 to +85 °C
- Storage temp.
- -40 to +85 °C
- Automotive
- NO
- Package
- SO8
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks