Cart

M24LR04E-RMN6T/2

ST M24LR04E-RMN6T/2

image shown is a representation only

ST

TAG IC R/W 13,56MHz I2C 4Kbit
Supplier: STMicroelectronics
Matchcode: M24LR04E-RMN6T/2 SAMPLES
Rutronik No.: ICRFID1272
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: REEL
In Stock
0.589 $
0.59 $

Prices

1 0.589 $
5,000 0.5721 $
7,500 0.53 $
10,000 0.4921 $

TAG IC R/W 13,56MHz I2C 4Kbit Description

The M24LR04E-R device is a Dynamic NFC/RFID tag IC with a dual-interface, electrically erasable programmable memory (EEPROM). The logic scheme is shown in Figure 1.

It features an I2C interface and can be operated from a VCCpower supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The M24LR04E-R is organized as 512 × 8 bits in the I2C mode and as 128 × 32 bits in RF mode.

The M24LR04E-R also features an energy harvesting analog output, as well as a user-configurable digital output pin toggling during either RF write in progress or RF busy mode.

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Phy.interface
R/W
Mode
4k
Memory
no Bytes
Supply voltage
ISO15693 V
Oper.temp.
-40 to +85 °C
Storage temp.
-40 to +85 °C
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Netherlands
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?