Cart

M24LR-DISCOVERY

ST M24LR-DISCOVERY

image shown is a representation only

ST

Eval.Board M24LR04E&RF Transcei
Supplier: STMicroelectronics
Matchcode: M24LR-DISCOVERY
Rutronik No.: ICRFID1256
Unit Pack: 1
MOQ: 36
package: 2 boards
Packaging: INDIVIDUAL
On request
25.05 $
901.80 $

Eval.Board M24LR04E&RF Transcei Description

Discovery kit for M24LR04E Dual Interface EEPROM with energy harvesting

Parameter

Oper.frequency
KIT Hz
Package
2 boards
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
84719000000
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?