M24C64-RDW6TP

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: M24C64-RDW6TP
Rutronik No.: ICPROM7624
Unit Pack: 4000
MOQ: 12000
package: TSSOP8
Packaging: REEL
E²ser.I²C 8Kx8 TSSOP8 1.8V Description
64 Kbit serial I2C bus EEPROM
Parameter
- Type
- I2C
- Density
- 64K bit
- Organisation
- 8Kx8
- U(cc)
- 1.8 V
- Package
- TSSOP8
- Package width
- 4.4 mm
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Read/write cycl
- 4M
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks