Cart

M24C64-FMN6TP

ST M24C64-FMN6TP

image shown is a representation only

ST

E²ser.I²C 8Kx8 SO8 1.7V
Supplier: STMicroelectronics
Matchcode: M24C64-FMN6TP
Rutronik No.: ICPROM10249
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
In Stock
0.1105 $
276.25 $

Prices

2,500 0.1105 $
5,000 0.108 $
10,000 0.1054 $
15,000 0.102 $
20,000 0.0986 $

E²ser.I²C 8Kx8 SO8 1.7V Description

64 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
1.7 V
Package
SO8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?