Cart

M24C64-FCU6TP/TF

ST

E²ser.I²C 8Kx8 WLCSP4 1.7V
Supplier: STMicroelectronics
Matchcode: M24C64-FCU6TP/TF
Rutronik No.: ICPROM10087
Unit Pack: 5000
MOQ: 5000
package: WLCSP4
Packaging: REEL
On request
0.297 $
1,485.00 $

Prices

5,000 0.297 $
10,000 0.2871 $
15,000 0.2723 $

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
1.7 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
WLCSP4
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?