Cart

M24C32-WMN6TP

ST M24C32-WMN6TP

image shown is a representation only

ST

E²ser.I²C 4Kx8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M24C32-WMN6TP
Rutronik No.: ICPROM7544
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.09 $
225.00 $

Prices

2,500 0.09 $
5,000 0.0891 $
10,000 0.0884 $

E²ser.I²C 4Kx8 SO8 2.5V Description

32 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
32K bit
Organisation
4Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?