Cart

M24C32-RDW6TP

ST M24C32-RDW6TP

image shown is a representation only

ST

EEPROM I2CB 32K 1.8V
Supplier: STMicroelectronics
Matchcode: M24C32-RDW6TP
Rutronik No.: ICPROM10088
Unit Pack: 4000
MOQ: 12000
package: TSSOP8
Packaging: REEL
On request
0.094 $
1,128.00 $

Prices

12,000 0.094 $
24,000 0.0891 $

EEPROM I2CB 32K 1.8V Description

32 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
32K bit
Organisation
4KX8
U(cc)
1.8 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?