Cart

M24C32-FMN6TP

ST M24C32-FMN6TP

image shown is a representation only

ST

EEPROM I²C 32K SO8 1.7V
Supplier: STMicroelectronics
Matchcode: M24C32-FMN6TP
Rutronik No.: ICPROM10247
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
In Stock
0.0917 $
229.25 $

Prices

2,500 0.0917 $
5,000 0.0896 $
10,000 0.0875 $
15,000 0.0847 $
25,000 0.0818 $

EEPROM I²C 32K SO8 1.7V Description

32 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
32K bit
Organisation
4Kx8
U(cc)
1.7 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?