Cart

M24C32-FMC6TG

ST

E²ser.I²C 4Kx8 UFDFPN8 1.7V
Supplier: STMicroelectronics
Matchcode: M24C32-FMC6TG
Rutronik No.: ICPROM9613
Unit Pack: 5000
MOQ: 10000
package: UFDFPN8
Packaging: REEL
On request
0.1075 $
1,075.00 $

Prices

10,000 0.1075 $
20,000 0.1057 $
30,000 0.1002 $

E²ser.I²C 4Kx8 UFDFPN8 1.7V Description

32 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
32K bit
Organisation
4Kx8
U(cc)
1.7 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
UFDFPN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?