M24C32-DRDW3TP/K

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: M24C32-DRDW3TP/K
Rutronik No.: ICPROM9977
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
Auto E²ser.I²C 4Kx8 TSSOP8 1.8V Description
Automotive 32 Kbit serial I2C bus EEPROM
Parameter
- Type
- I2C
- Density
- 32K bit
- Organisation
- 4Kx8
- U(cc)
- 1.8 V
- Package
- TSSOP8
- Package width
- 4.4 mm
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Automotive
- AEC-Q(100)
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks