Cart

M24C08-WMN6P

ST M24C08-WMN6P

image shown is a representation only

ST

E²ser.I²C 1Kx8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M24C08-WMN6P
Rutronik No.: ICPROM7360
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
Best Choice
In Stock
0.075 $
7.50 $

Prices

100 0.075 $
300 0.0733 $
500 0.0715 $
1,200 0.0692 $
2,500 0.0669 $

Parameter

Type
I2C
Density
8K bit
Organisation
1Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
C
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?