Cart

M24C08-RMC6TG

ST

E²ser.I²C 1Kx8 UFDFN8 1.8V
Supplier: STMicroelectronics
Matchcode: M24C08-RMC6TG
Rutronik No.: ICPROM10425
Unit Pack: 5000
MOQ: 15000
package: UFDFN8
Packaging: REEL
On request
0.0763 $
1,144.50 $

Prices

15,000 0.0763 $
30,000 0.0724 $

E²ser.I²C 1Kx8 UFDFN8 1.8V Description

8 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
8K bit
Organisation
1Kx8
U(cc)
1.8 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
UFDFN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?