Cart

M24C08-FMN6TP

ST M24C08-FMN6TP

image shown is a representation only

ST

E²ser.I²C 1Kx8 SO8 1.7V
Supplier: STMicroelectronics
Matchcode: M24C08-FMN6TP
Rutronik No.: ICPROM10020
Unit Pack: 2500
MOQ: 7500
package: SOP8
Packaging: REEL
On request
0.0788 $
591.00 $

Prices

7,500 0.0788 $
15,000 0.0763 $
22,500 0.0737 $

E²ser.I²C 1Kx8 SO8 1.7V Description

8 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
8K bit
Organisation
1Kx8
U(cc)
1.7 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?