Cart

M24C08-DRMN3TP/K

ST M24C08-DRMN3TP/K

image shown is a representation only

ST

E²ser.I²C 1Kx8 S08 1.8V 125°C
Supplier: STMicroelectronics
Matchcode: M24C08-DRMN3TP/K
Rutronik No.: ICPROM10241
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
On request
0.2931 $
1,465.50 $

Prices

5,000 0.2931 $
10,000 0.2769 $
15,000 0.2608 $

E²ser.I²C 1Kx8 S08 1.8V 125°C Description

Automotive 8-Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
8K bit
Organisation
1Kx8
U(cc)
1.8 V
Package
SO8
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?