Cart

M24C08-DRDW8TP/K

ST M24C08-DRDW8TP/K

image shown is a representation only

ST

E²ser.I²C 1Kx8 TSS0P 1.7V 105°C
Supplier: STMicroelectronics
Matchcode: M24C08-DRDW8TP/K
Rutronik No.: ICPROM10173
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
0.2749 $
1,099.60 $

Prices

4,000 0.2749 $
8,000 0.2685 $
12,000 0.2622 $
16,000 0.2452 $

Parameter

Type
I2C
Density
8K bit
Organisation
1Kx8
U(cc)
1.7 V
Package
TSSOP8
Package width
4.30 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?