Cart

M24C04-RMN6TP

ST M24C04-RMN6TP

image shown is a representation only

ST

E²ser.I2C 512X8 SO8 1,8V
Supplier: STMicroelectronics
Matchcode: M24C04-RMN6TP
Rutronik No.: ICPROM8476
Unit Pack: 2500
MOQ: 15000
package: SOP8
Packaging: REEL
On request
0.055 $
825.00 $

Parameter

Type
I2C
Density
4K bit
Organisation
512X8
U(cc)
1.8 V
Package
SOP8
Package width
150
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?