Cart

M24C01-WMN6TP

ST M24C01-WMN6TP

image shown is a representation only

ST

E²ser.I²C 128x8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M24C01-WMN6TP
Rutronik No.: ICPROM7730
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
In Stock
0.054 $
135.00 $

Prices

2,500 0.054 $
5,000 0.0533 $
7,500 0.0524 $
10,000 0.051 $
15,000 0.0497 $

E²ser.I²C 128x8 SO8 2.5V Description

1 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
1K bit
Organisation
128x8
U(cc)
2.5 V
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Package
SOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?